Skip to content

Bussmann by Eaton LP-CC-3-1/2

Fuse, Cylinder, Time-Delay, Class CC, 3.5A, 600VAC/150DC, 38.1x10.3mm, Cartridge

Mfr. Part #: LP-CC-3-1/2 / RS Stock #: 70151029

Bussmann by Eaton

Bussmann by Eaton LP-CC-3-1/2

Mfr. Part #: LP-CC-3-1/2
RS Stock #: 70151029

Description

Fuse, Cylinder, Time-Delay, Class CC, 3.5A, 600VAC/150DC, 38.1x10.3mm, Cartridge

In Stock:

7

Price

Qty.

Standard Price

1

$64.79

10

$61.55

25

$58.31

50

$55.07

100

$51.83

250

$48.59

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Specialized circuits and industrial control
Class
Class CC
Color
Yellow
Current Rating
3.5 A
Current, Ratings
3-1?/2 A
Diameter
0.41 ±0.05 in
Dimensions
0.41 in H X 0.41 in W X 1.5
Indicator
Non-indicating
Length Tolerance
+/-0.031 in.
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Rejection style
Speed
Time Lag sec
Termination
Cartridge
Type
Fuse
UPC Code
51712180306
Weight
0.15 lbs

Overview

Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection