Skip to content

Bussmann by Eaton FM08A125V4A

Fuse Subminiature Normal Blow 4 A FM08 Axial 125 V

Mfr. Part #: FM08A125V4A / RS Stock #: 70150572

Bussmann by Eaton

Bussmann by Eaton FM08A125V4A

Mfr. Part #: FM08A125V4A
RS Stock #: 70150572

Description

Fuse Subminiature Normal Blow 4 A FM08 Axial 125 V

Out of Stock

Price

Qty.

Standard Price

5

$93.09

10

$91.23

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
4 A
Primary Type
Single Use Fuses
Termination
PCB ; Axial Leads
Type
PCB Mounted Fuses
UPC Code
051712148252

Overview

Military Standard 2.36 x 7.14mm - FM08A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.