Bussmann by Eaton BSPH2A24D24LVR
Surge Protection Device, Surge Arrester, Modular, 2 Pole, 24V, Remote Indicator
Mfr. Part #: BSPH2A24D24LVR / RS Stock #: 71420190
Price
Qty.
Standard Price
1
$214.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
Industrial Equipment
Mounting Type
DIN Rail Mount
Number of Poles
2
Primary Type
Surge Protection Device
Type
Surge Arrester
UPC Code
051712358422
Voltage Rating
24 VAC/VDC
Overview
Bussmann series UL Type 4 24 Vac/ dc, 48 Vac/dc, 60 Vac/dc, 120 Vac/dc and 230 Vac/dc, two-pole, modular surge arresters feature local, easyID visual indication and remote contact signaling. The unique module locking system fixes the protection module to the base part. Modules can be easily replaced without tools by simply depressing the release buttons. Integrated mechanical coding between the base and protection module ensures against installing an incorrect replacement module.