Bussmann by Eaton BK/SC-25
Fuse, Time Lag Ceramic Cartridge, 25A, 480 VAC 300 VDC, Class G, LPJ Series
Mfr. Part #: BK/SC-25 / RS Stock #: 71274969
Price
Qty.
Standard Price
1
$40.20
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Ceramic
Class
Class G
Current Rating
25 A
Dimensions
1.62 in H X 0.41 in W X 0.41 in L
Indicator
Non-indicating
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Rejection style
Speed
Time Lag sec
Termination
Cartridge
Type
Fuse
UPC Code
051712750134
Voltage Rating
480 VAC ; 300 VDC
Weight
0.18 lbs
Overview
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing