Skip to content

Bussmann by Eaton ATM-15

ATM MINI BLADE FUSE - 15 AMP

Mfr. Part #: ATM-15 / RS Stock #: 71390820

Bussmann by Eaton

Bussmann by Eaton ATM-15

Mfr. Part #: ATM-15
RS Stock #: 71390820

Description

ATM MINI BLADE FUSE - 15 AMP

In Stock:

212

Price

Qty.

Standard Price

1

$3.78

5

$3.66

10

$3.59

50

$3.51

100

$3.44

250

$3.32

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Automotive
Current Rating
15 A
Dimensions
1.58 in H X 0.32 in W X 1.40 in L
Indicator
Non-indicating
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Color code blue
Type
Blade fuse
UPC Code
051712814645
Weight
0.2 lbs

Overview

Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.