Skip to content

Bulgin PXP7010/03P/ST/0709

Connector, Flex, 3-P, Male/Pin, Screw Term., 7-9mm Cable Entry, Thermoplastic

Mfr. Part #: PXP7010/03P/ST/0709 / RS Stock #: 70328709

Bulgin

Bulgin PXP7010/03P/ST/0709

Mfr. Part #: PXP7010/03P/ST/0709
RS Stock #: 70328709

Description

Connector, Flex, 3-P, Male/Pin, Screw Term., 7-9mm Cable Entry, Thermoplastic

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$25.58

100

$23.53

200

$20.46

400

$17.91

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
25 A
Family Name
Buccaneer 7000 Family
IP Rating
IP66 ; IP68 ; IP69K
Mating Type
PXP7010/03P/ST/0709
Primary Type
Sealed
Temperature Range
-40 to 120 C
Voltage Rating
600 V

Overview

Flex Cable Connectors.

Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • Plug or Socket
  • 2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP)
    - Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
  • Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
  • Gland Pack PXP6088 available separately to accomodate all sizes
  • PXP6081/PXM6081 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6011/PXM6011 Series Flex In-Line and PXP6012/PXM6012 Series Front Panel Mount Connectors