Skip to content

Bulgin PXP4013/08S

Connector Circular Rear Panel/PCB Mounting Body Socket 8 Contacts 4000 Series

Mfr. Part #: PXP4013/08S / RS Stock #: 70780549

Bulgin

Bulgin PXP4013/08S

Mfr. Part #: PXP4013/08S
RS Stock #: 70780549

Description

Connector Circular Rear Panel/PCB Mounting Body Socket 8 Contacts 4000 Series

In Stock:

2

Price

Qty.

Standard Price

1

$15.71

5

$14.45

10

$12.57

20

$11.00

50

$9.43

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rear Panel/PCB Mounting Body
Contact Type
Socket
Current Rating
8 A
Family Name
Buccaneer 4000 Family
Gender
Female Socket ; Receptacle
IP Rating
IP66 ; IP68 ; IP69K
Number of Contacts
8
Primary Type
Sealed
Temperature Range
-40 to 120 C
Voltage Rating
600 V

Overview

Bulgin Buccaneer 4000 Series Power and Data Connectors The 4000 Series Buccaneer is our most compact and versatile connector to date. With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, the 4000 series is perfect for applications across a wide variety of markets requiring fast, dustproof and watertight power connections. Features: -?Sealed to IP66, IP68 and IP69K when mated -?IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks -?3, 8 and 12 pole configuration -?Power ratings up to 13A, 600V -?Cable range from 3 to 7mm -?Diameter over coupling ring 19.7mm -?Flex, Flex In-Line, Rear Panel and PCB mounting body styles -?Color coded O-rings & washers for easy identification purposes -?Plug and Socket versions in all body styles -?Flame Retardant molding material ? Polyamide UL94-V0 -?Contacts supplied separately (except PCB versions) -?Sealing caps available to maintain IP68 rating -?Crimp and solder contacts -?UL, CSA and VDE approvals (pending) -?EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 -?EN60068-2-64 Vibration Resistance