Skip to content

Bulgin PXM7011/06P/ST/1315

Connector; In-Line Flex; 6-P; Male/Pin; Screw Term.; 13-15mm Cable Entry; Metal

Mfr. Part #: PXM7011/06P/ST/1315 / RS Stock #: 70329302

Bulgin

Bulgin PXM7011/06P/ST/1315

Mfr. Part #: PXM7011/06P/ST/1315
RS Stock #: 70329302

Description

Connector; In-Line Flex; 6-P; Male/Pin; Screw Term.; 13-15mm Cable Entry; Metal

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

30

$67.02

150

$61.66

300

$53.62

600

$46.92

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 30
Multiples Of: 30
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Nickel
Current Rating
10 A ; 8 Amp
Family Name
Buccaneer Power Family
Features
Shielded
Gender
Male Pins ; Receptacle
Housing Finish
Zinc Alloy ; Nickel Plated
IP Rating
IP66 ; IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Bayonet
Mounting Type
Free Hanging (In-Line)
Number of Contacts
6
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-40 to 120 C
Termination
Screw
Voltage Rating
600 V ; 500 V

Overview

Flex In-Line Cable Connectors.

Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • Plug or Socket
  • 2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, ? Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP)
    - Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
  • Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
  • Gland Pack PXP6088 available separately to accomodate all sizes
  • PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6010/PXM6010 Series Flex Connectors