Skip to content

Bulgin PX0411/02P/5560

Cable Connector In-Line 2 Plug 5.5 to 6.0 mm Flex In-Line Body 8 A 250

Mfr. Part #: PX0411/02P/5560 / RS Stock #: 70098884

Bulgin

Bulgin PX0411/02P/5560

Mfr. Part #: PX0411/02P/5560
RS Stock #: 70098884

Description

Cable Connector In-Line 2 Plug 5.5 to 6.0 mm Flex In-Line Body 8 A 250

In Stock:

44

Price

Qty.

Standard Price

1

$11.22

5

$10.32

10

$9.37

50

$8.64

100

$8.08

Additional Inventory

On order:

100

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Cable Diameter
5.5-6 mm
Contact Plating
Gold
Contact Type
Pin
Current Rating
8 A
Family Name
Buccaneer 400 Family
Gender
Cable Plug
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP68 ; IP69K
Mating Type
Threaded
Number of Contacts
2
Primary Type
Sealed
Temperature Range
-40 to 80 C
Type
Plug
Voltage Rating
250 V
Wire Size
20-24 AWG

Overview

In-Line Flex Cable Connector.

Features:

  • Sealed to IP66, IP68, IP69K when mated with compatible connector
  • Pin or Socket
  • 3, 8 or 12 Pole
  • Crimp or Solder Contacts available (supplied separately; use 13A/10A for 3 Pole, 8A/4A for 8 Pole, 3A/2A for 12 Pole)
  • Contact insertion and crimp tools available (supplied separately)
  • Choice of cable acceptance 3mm-7mm depending on part code; supplied with Cable Gland and Collet colour coded by size, Cable Glands and Collets also available separately
  • PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with Flex Connector PXP4010