Skip to content

Bulgin MP0027

Switch, Front Panel, 5 A (Max.) at 250 VAC, S.P.C.O. Microswitch, 250 VAC

Mfr. Part #: MP0027 / RS Stock #: 70099368

Bulgin

Bulgin MP0027

Mfr. Part #: MP0027
RS Stock #: 70099368

Description

Switch, Front Panel, 5 A (Max.) at 250 VAC, S.P.C.O. Microswitch, 250 VAC

In Stock:

125

Price

Qty.

Standard Price

1

$35.33

5

$32.51

10

$30.03

50

$27.21

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Silver
Actuator Type
Round ; Flush
Body Style
Micro
Contact Form
1 CO
Contact Material
Fine Silver
Current Rating
5 A
Dielectric Voltage
>2 kV
Dimensions, Cutout, Inches
25.8 Dia. mm
Electrical Life
35000 (Min.) Cycles
Insulation Resistance
1,000 MOhms
Mechanical Life
1000000 (Min.) Cycles
Mounting Hole Size
25.8 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Temperature
-20 to 70 °C
Operation
On-(Mom)
Special Features
Vandal Resistant, Low Profile
Temperature Range
-20 to 70 C
Terminal Material
Brass, Tin Plated
Termination
Solder Lug
Type
Push Button, Vandal Resistant
Voltage Rating
250 V

Overview

Stainless Steel Low Profile Vandal Resistant Push Button Switches.

Features:

  • Choice of switch operations, diameters and IP ratings depending on part code
  • Solder Tag Termination except for MP0037 (Screw Terminal)
  • Where an IP rating is shown, switch is front panel sealed to IP rating given, microswitch is not sealed