Bud Industries PA-1101-BT
Panel, Rack, 19 in., 1.75 in., Aluminum, Black Textured, 0.125 in., 4
Mfr. Part #: PA-1101-BT / RS Stock #: 70148902
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.78
5
$13.60
10
$12.56
20
$11.38
Additional Inventory
Can ship in 10 days:
22
On order:
80
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
No
Body Material
Aluminum
Color
Black
Number of Slots
4
Panel Height
1.75 in
Panel Space
1U (1.75 in)
Panel Space
1U (1.75 in) in
Panel Thickness
0.125 in.
Panel Width
19 in.
Rack Height
1 U
Type
Blank