Bud Industries D-1723-MG
Drawer, Steel, Rack, 5U, 19.39 x 18.93 x 8.75 in., 92 lb., Metal Gray
Mfr. Part #: D-1723-MG / RS Stock #: 70148435
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$323.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Finish
Metallic Gray
Load Rating
92 lbs
Material
Steel
Material Thickness
12 Gauge ; 18 Gauge ; 16 Gauge
Mounting Type
Rack
Size
19 In.
Overview
20 in. Depth, 19.389 in. Length, 92 lbs. Load Rating, Rack Mount Adjustable Slide Drawers
For 19" Panel Width Cabinet Racks?Available in White Texture (-WH), Metallic Gray (-MG), or Black Texture (-BT) Finish?Requires Cabinet Racks to Have Two Pairs of Panel Mounting Rails