Skip to content

Bud Industries CU-3002-A

Enclosure, Interlocking, Desktop, Aluminum, Gray, 4x2.125x1.625 In, Minibox

Mfr. Part #: CU-3002-A / RS Stock #: 70148730

Bud Industries

Bud Industries CU-3002-A

Mfr. Part #: CU-3002-A
RS Stock #: 70148730

Description

Enclosure, Interlocking, Desktop, Aluminum, Gray, 4x2.125x1.625 In, Minibox

In Stock:

1

Price

Qty.

Standard Price

1

$7.75

5

$7.13

10

$6.82

20

$6.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
1.6 in
Approximate Height
4.0 in
Approximate Width
2.1 in
Body Material
Aluminum
Color
Natural
Finish
Natural
Material
ABS
Material Thickness
0.375 in
Mounting Type
Desktop
Screw Type
#6 Sheet Metal Screw
Type
Interlocking

Overview

Minibox, Aluminum Material, 0.375 in. Thickness, #6 Sheet Metal Screw

Self-contained units for use where shielding as well as protection from dust and dirt is desired. May be used for phono amplifiers, VHF and UHF converters, low-pass TVI filters, test and measurement units, etc. Two-piece construction permits installation of components or wiring modifications. Flanges assure low RF leakage and provide high rigidity. Choice of snap-lock fastening or screw fastening; all hardware supplied. Made of high-quality aluminum — smooth gray (SG) or natural finish (NF). Easy to cut, punch and drill.