Skip to content

Bud Industries AN-1301

Enclosure,Box-Lid,Aluminum,Diecast,Natural,2.52x2.28x1.38 In,NEMA13,AN Series

Mfr. Part #: AN-1301 / RS Stock #: 70148281

Bud Industries

Bud Industries AN-1301

Mfr. Part #: AN-1301
RS Stock #: 70148281

Description

Enclosure,Box-Lid,Aluminum,Diecast,Natural,2.52x2.28x1.38 In,NEMA13,AN Series

Out of Stock

Price

Qty.

Standard Price

1

$6.67

6

$6.32

50

$6.01

100

$4.57

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
1 in
Approximate Height
3 in
Approximate Width
2.00 in
Body Height
2.52 +⁄- 0.015 in.
Body Length
2.27 +?/- 0.015 in.
Body Width
1.378 +?/- 0.015 in.
Color
Natural
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Enclosure Mounting
Wall Mount
Finish
Natural
IP Rating
IP65
Material
Die Cast Aluminum
NEMA Rating
NEMA 1 ; NEMA 2 ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Series
AN Series
Size
Xtra Small in
Type
Electrical Enclosure

Overview

Aluminum Alloy Body Enclosures

Die-Cast aluminum and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments. Specifications. Body and Cover: Aluminum alloy #A380. Finish: Natural finish or gray. GASKET: Sponge Silicone. (4) M-4 stainless steel, non-magnetic cover screws included. Optional PCB mounting kit available. Copper plated ground screw and washer are available, please contact your local Allied sales representative.

  • Designed to IP 65 of IEC 529, UL 5084 and NEMA 1, 2, 4, 4X, 12 and 13
  • Cover Attaching Screws Are Outside the Sealing Area thus preventing Ingress of Moisture and Dust
  • Cover Incorporates a Recessed Silicone Sponge Gasket
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Internal Bosses for Mounting PCBs Horizontally or for Connecting Terminals, Ground, Etc.
  • Screw Holes for Cover Mounting Are Roll Threaded and Screws Are Captivated and Recessed