Brady THT-257-7425-2
Polypropylene Autoclave/Liquid Nitrogen Labels, .25"H x .825"W, White
Mfr. Part #: THT-257-7425-2 / RS Stock #: 72321103
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$117.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Component and Equipment Labeling ; General Identification ; Laboratory Labeling ; Temperature Indicating Labeling
Color
White
For Use With
BBP81 ; i5100 ; i7100 ; PR Plus ; IP Series ; THT 3” Core Printers
Labels per Roll
2000
Labels per Row
1
Material
Polypropylene
Maximum Operating Temperature
158 F
Minimum Operating Temperature
-112 F
Primary Type
Label
Printer Type
Thermal Transfer
Shape
Rectangle
Special Features
Permanent Acrylic
Tape Thickness
0.004 in
UPC Code
662820984030
Overview
Polypropylene (B-7425) material is ideal for general purpose barcode applications and withstands liquid nitrogen, autoclave and other harsh environments. Matte white polypropylene with acrylic adhesive is thermal transfer printable. Perfect for laboratory identification such as vials, centrifuge tubes and test tubes. Service temperature of -112 to 158° F (-80 to 70° C). Service temperature of -112 to 158° F (-80 to 70° C). A ribbon is required to print this material. Use Part Number IP-R6406 for