Brady PWM-50
Porta-Pack Individual Number Refills, 1.56"H, Number "50
Mfr. Part #: PWM-50 / RS Stock #: 72320915
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Wire and Cable Labeling
Color
Black On White
Dimensions
1.56 in H X 0.22 in W
Labels per Sheet
45
Legend
50
Material
Vinyl Cloth
Maximum Operating Temperature
176 F
Minimum Operating Temperature
-40 F
Primary Type
Wire Marker
Special Features
Repositionable Rubber
Tape Thickness
0.0088 in
UPC Code
662820310501
Overview
These refill pages are for use in Porta-Pack® wire marker books, which are slim, lightweight, and easy to carry so you can always have the wire markers you need on hand. Each refill pack contains 10 pages. Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary. Excellent flexibility for wrapping around curved surfaces. Withstands moderate heat, oil, water and dirt.