Skip to content

Brady PBL8

Push Button Cover, 22.5 mm, Steel, Sliver, Safety Cover Series

Mfr. Part #: PBL8 / RS Stock #: 70393546

Brady

Brady PBL8

Mfr. Part #: PBL8
RS Stock #: 70393546

Description

Push Button Cover, 22.5 mm, Steel, Sliver, Safety Cover Series

In Stock:

2

Price

Qty.

Standard Price

1

$84.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Lockout Tagout
Color
Silver
Dimensions
1.34 in H X 2.30 in W
Material
Steel
Maximum Operating Temperature
275 F
Minimum Operating Temperature
-22 F
Primary Type
Lockout Device
Shackle Diameter
0.7 in
Type
Buttom
UPC Code
754473032876

Overview

Push button safety covers prevent unauthorized use of push/pull and twist-release emergency devices. Safety cover completely covers push button, preventing access. Clear Lexan® cover with hinged door can be kept open for easy access when not in use. Equipping your employees with the proper lockout tools can save lives, reduce lost employee time, and cut insurance costs. Brady® is a world leader in lockout/tagout products and services offering industry expertise and a broad range of durable, easy-to-use lockout devices.