Brady M61-R4310
Printer Ribbon, Black, 2" W x 75 L, TLS-2200, Single Color Ribbon, BMP61 Series
Mfr. Part #: M61-R4310 / RS Stock #: 70925741
Price
Qty.
Standard Price
1
$35.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Printer Ribbon
Color
Black
For Use With
M610 ; BMP61 ; M611
Material
Polyester
Maximum Operating Temperature
95 F
Minimum Operating Temperature
41 F
Primary Type
Printer Ribbon
Special Features
Halogen-free
Tape Roll Length
75 ft
Tape Thickness
0.00018 in
UPC Code
754473580513
Overview
BMP®61 Series ribbon cartridges allow users to change ribbons in seconds. The R4300 ribbon offers strong resistance against smearing and chemicals when printed on the appropriate Brady label material. Recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady. Self-contained ribbon cartridges are hassle-free and easy to replace with no printer calibration and ribbon threading. Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas..