Skip to content

Brady M21-750-595-BK

Indoor Outdoor Vinyl Labels, .75"W x 21L, White on Black

Mfr. Part #: M21-750-595-BK / RS Stock #: 71013787

Brady

Brady M21-750-595-BK

Mfr. Part #: M21-750-595-BK
RS Stock #: 71013787

Description

Indoor Outdoor Vinyl Labels, .75"W x 21L, White on Black

In Stock:

3

Price

Qty.

Standard Price

1

$29.49

Additional Inventory

On order:

5

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic
Application
Component and Equipment Labeling ; Electrical Labeling ; Facility Identification ; Floor Marking ; Laboratory Labeling ; Lean and 5S Labeling ; Pipe and Valve Marking ; Warehouse Marking
Color
White On Black
Dimensions
252.00 in L
For Use With
M210 ; M210-LAB ; M211 ; BMP21-LAB ; BMP21-PLUS
Material
Vinyl
Maximum Operating Temperature
180 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Printer Type
Thermal Transfer
Special Features
Permanent Acrylic
Tape Roll Length
21 ft
Tape Thickness
0.004 in
Tape Type
Cartridge
Tape Width
0.75 in
UPC Code
754473930547

Overview

With the ability to last up to 10 years in an outdoor environment, Brady’s low shrink vinyl with ultra-aggressive adhesive (B-595) is ideal for a wide range of identification applications. Application Versatility – Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces, and can be applied in cold temperatures. Industrial Grade – Resists exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and general industrial grime. Difficult Surfaces – Besides powder coated metal, also adheres to difficult surfaces such as painted cinder block, painted wood, textured plastic, paper-jacketed pipes, and blow-molded cases. Certifications – RoHS compliant to 2011/65/EU (Pass 2015/863). For material specific performance and properties, please refer to the Technical Data Sheet (TDS).