Brady 74187
Safety Sign, Danger, Black/Red on White, 10 In H x 14 In W, Fiberglass
Mfr. Part #: 74187 / RS Stock #: 70393067
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Facility Identification ; Safety Identification
Color
Black ; Red On White
Dimensions
10.00 in H X 14.00 in W
Legend
HARD HAT AREA
Material
Fiberglass
Maximum Operating Temperature
194 F
Minimum Operating Temperature
-40 F
Mounting Type
Surface Mount
Primary Type
Sign
Shape
Rectangle
Special Features
Flame-retardant ; Rigid
Tape Thickness
0.1 in
UPC Code
754473741877
Overview
Extremely durable B-120 Premium Fiberglass will not chip, fade, rust, shatter or peel for up to 25 years. Graphics are permanently embedded within the sign panel, allowing for use in the most severe environments. Excellent chemical and abrasion resistance. Ideal for both indoor and outdoor applications. Service temperature of -40°F to 193°F (-40°C to 90°C).