Bourns 6538S-1-502
Potentiometer Conductive Plastic 1 Turn 5 kOhm Power 1W 6538 Series
Mfr. Part #: 6538S-1-502 / RS Stock #: 70274757
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.31
5
$84.01
10
$77.61
100
$70.31
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Conductive Plastic
Linearity
1 %
Mounting Type
Servo Mount
Number of Turns
1
Power Rating
1 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Shaft Diameter
0.1248 In.
Shaft Length
0.375 In.
Taper
Linear
Tolerance Resistance
±10 %
Type
Rotary
Overview
Specifications
Operating Temperature Range: -40°C to +125°C
Temperature Coefficient: ±500 ppm/°C Max.
Resistance Tolerance: ±10%
Independent Linearity: ±1%
20,000,000 Shaft Revolutions
Features
Infinite Resolution Element
Extended Life Version
Output Smoothness: 0.1% Standard
Molded-In Rear Terminals
Features