Skip to content

Bourns 4114R-2-102LF

Bussed Restr Network 1kOhm +/-2% 7 Restrs,2W Total,DIP package 4100R Thru Hole

Mfr. Part #: 4114R-2-102LF / RS Stock #: 70408045

Bourns

Bourns 4114R-2-102LF

Mfr. Part #: 4114R-2-102LF
RS Stock #: 70408045

Description

Bussed Restr Network 1kOhm +/-2% 7 Restrs,2W Total,DIP package 4100R Thru Hole

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$1.75

50

$1.66

250

$1.57

500

$1.49

Additional Inventory

Can ship in 10 days:

100

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Bussed Array
Mounting Type
Through Hole
Number of Resistors
13
Number of Terminals
14
Operating Temperature
-55 to 125 °C
Package Type
DIP
Power Rating
2 W
Resistance
1 Kiloohms
Temperature Coefficient
+/- ppm/°/C
Tolerance
0.02 %

Overview

Features:
  • Compatible with Automatic Insertion Equipment
  • Superior Package Integrity
  • Marking on Contrasting Background for Permanent Identification