Bourns 3682S-1-103L
Potentiometer Digital Display 2 Digits 10 kOhm Power 2W Linear 3682S Series
Mfr. Part #: 3682S-1-103L / RS Stock #: 70153751
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.29
5
$39.83
10
$36.80
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
IP40 ; RoHS Compliant
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Linearity
0.1 %
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Bushing Mount
Power Rating
2 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Resolution
1 %
Rotational Life
75000 Button Operations Each Decade
Taper
Linear
Tolerance Resistance
±3 %
Type
Digital Display
Overview
Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.
Specifications
Power Rating: 2.0 Watts @ +25°C
Temperature Range: -25°C to +85°C
Temperature Coefficient: ±100 ppm/°C
Dielectric Strength: 1000 VAC @ Sea Level
Resistance Tolerance: ±3%
Specifications