Skip to content

Bourns 3329H-1-221LF

1/4" Round, Thru-Hole, TRIMMER, 220 ohms, Cermet, Single Turn

Mfr. Part #: 3329H-1-221LF / RS Stock #: 70408215

Bourns

Bourns 3329H-1-221LF

Mfr. Part #: 3329H-1-221LF
RS Stock #: 70408215

Description

1/4" Round, Thru-Hole, TRIMMER, 220 ohms, Cermet, Single Turn

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.50

10

$1.42

50

$1.35

100

$1.28

Additional Inventory

Can ship in 10 days:

174

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Cermet
Primary Type
Trimmers

Overview

Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.

Features:
  • Power Rating: 0.5 Watt @ 85°C
  • Temperature Range: -55°C to +150°C
  • Temperature Coefficient: ±100 ppm/°C Max.
  • Resistance Tolerance: ±10%
  • Termination Finishes: 100% Tin