Skip to content

Bivar, Inc. 9905-250

Nylon Tubular, 0.250 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White

Mfr. Part #: 9905-250 / RS Stock #: 70532563

Bivar, Inc.

Bivar, Inc. 9905-250

Mfr. Part #: 9905-250
RS Stock #: 70532563

Description

Nylon Tubular, 0.250 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White

In Stock:

140

Price

Qty.

Standard Price

1

$0.10

50

$0.093

100

$0.09

250

$0.087

500

$0.084

1000

$0.081

2000

$0.078

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.25 in L
Inner Diameter
0.14700 in
Material
Nylon
Outer Diameter
0.250 in
Primary Type
Nylon
Screw Size
#6 (M3.5) in
Style
Tubular

Overview

Bivar 9xx Series Nylon Round Spacers
Bivar 9xx Series nylon round spacers for mounting PCS diskrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit a variety of applications.