Belden AX102419
Connectors, Fiber Optic, KSTONE LC DUPLEX
Mfr. Part #: AX102419 / RS Stock #: 70038393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.91
5
$28.44
10
$24.73
20
$21.64
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Cable Type
LC Duplex
Color
Almond
Mode
Singlemode
Primary Type
Fiber Optic Connector
Special Features
Duplex
Termination
Lucent Connector
Type
Modular Jack
Overview
The Keystone LC Duplex Modules are high-quality LC Duplex fiber adapters mounted in a keystonestyle plastic housing. They are available in multimode, and singlemode for any fiber cabling applications.
Singlemode modules contain high-quality ceramic sleeve - provide precise alignment and long term durability
All keystone-style modules can be easily snapped into keystone-style faceplates and adapters or in simple sheet metal cut-outs for installation in custom-built devices
Exceed TIA/EIA-568B, CENELEC and ISO/IEC 11801 performance requirements