Skip to content

Bel Power Solutions LDX-C120-12

DC UPS Battery Charger, DIN Rail, 12V, 2A or 4A, 10A, 13-14.5V, LDX-C120 Series

Mfr. Part #: LDX-C120-12 / RS Stock #: 71345935

Bel Power Solutions

Bel Power Solutions LDX-C120-12

Mfr. Part #: LDX-C120-12
RS Stock #: 71345935

Description

DC UPS Battery Charger, DIN Rail, 12V, 2A or 4A, 10A, 13-14.5V, LDX-C120 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

512

$114.18

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 512
Multiples Of: 512
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
LDX Family
Mounting Type
DIN Rail Mount
Output Power
120 W V
Output Voltage
12 VDC

Overview

Bel Power Solutions LDX-C120 — DIN Rail Battery Charger / DC UPS Module: LDX-C120 Series is an integrated DIN Rail Battery Charger / DC UPS Module, suitable for wide variety of industrial applications. In case of mains or unit failure the DC UPS function enables the power supply to feed the load from the battery without any interruption, until the mains is recovered or the battery reaches the “Deep Discharge Voltage” threshold. These units have received excellent market approval for their high efficiency, excellent reliability and compactness. Simple but elegant look and easy installation make them market leaders for various industrial applications. LDX-C120 Series are isolation devices suitable for SELV and PELV circuitry and are designed to be mounted on DIN rail and installed inside a protective enclosure. Features:
  • DC-UPS with charging function of a 12 or 24 VDC battery
  • Suitable for power supplies with adjustable output
  • Allows to feed the load and to charge the battery simultaneously
  • Built-in battery overcurrent protection fuse
  • Battery deep discharge protection
  • To be used with lead acid and lithium batteries (compatible with lead acid batteries)
  • Instantaneous LOAD switch to BACKUP mode