Bel Power Solutions HCAA-60W-AG
Power Supply,AC-DC,5V@6A,12V@1A,-5V@0.4A,100-264V In,Open Frame,Panel Mnt,Linear
Mfr. Part #: HCAA-60W-AG / RS Stock #: 70006017
Price
Qty.
Standard Price
1
$201.92
Additional Inventory
On order:
240
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Type
D
Configuration
Open Frame
Input Frequency
47 to 63 Hz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Line Regulation
0.05 %
Load Regulation
0.05 %
Mounting Type
Panel Mount
Number of Outputs
3
Operating Temperature
0 °C
Operation
Linear
Output 1 Voltage
5 VDC
Output 2 Voltage
+12 to +15 VDC
Output 3 Voltage
-5 VDC
Output Current
6A@5V, 1A@12V, 0.4A@-5VDC A
Output Power
44 W
Output Type
Triple Output
Output Voltage
5 VDC, 12 VDC, -5 VDC V
Primary Type
AC-DC
Product Header
Linear Power Supply
Response Time
50 us (Max.) µs
Special Features
Remote Sense
Standards
UL Listed, CSA Certified, CE Marked and TÜV Approved
Type
Embedded
Overview
Description
Power-One produces the industry's broadest selection of Linear power supplies with output voltages from 5 volts through 250 volts. Rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).
Features
RoHS Compatible for All Six Substances
Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
±0.05% Output Regulation
Low Output Ripple
UL, CSA, and TUV Approvals
Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
CE marked to Low Voltage Directive
100% Burn-In
2 Year Warranty
Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for Other Outputs Under 48 V