Skip to content

Bel Power Solutions DFA20E24S5

DC-DC Converter, 5V, 4A, 18-36V In, Enclosed, Thru-Hole, Telecom, DFA20 Series

Mfr. Part #: DFA20E24S5 / RS Stock #: 70006055

Bel Power Solutions

Bel Power Solutions DFA20E24S5

Mfr. Part #: DFA20E24S5
RS Stock #: 70006055

Description

DC-DC Converter, 5V, 4A, 18-36V In, Enclosed, Thru-Hole, Telecom, DFA20 Series

Out of Stock

Price

Qty.

Standard Price

1

$116.13

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Efficiency
0.83 %
Isolation Voltage
0.7 V ; 700 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB, Thru-Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
5VDC@4A
Output Current
4000 mA
Output Power
20 W V
Output Voltage
5 VDC V
Primary Type
DC-DC
Product Header
DFA20 Series DC-DC Single Output Power Supply
Series
DFA20 Series
Special Features
Remote On/Off, Trim
Type
Telecom

Overview

DFA20 Single-Output DC-DC Series Converter
  • Remote On/Off and trim ?Overcurrent protection and thermal shutdown ?Efficiencies to 83% ?Power density up to 11 W per cubic inch ?Five-sided, shielded case ?Extended range input (2:1)

  • 100% Dynamic Load Burn-In?CE Marking?ISO 9000 Approved Quality?Stocked By Allied?Industry Standard Footprints and Pinouts?More Than 100 Models