Skip to content

Banner Engineering TL50BLRY2Q

Tl50Bl Tower Light, 2-Color Indicator, Voltage, TL50BL Series

Mfr. Part #: TL50BLRY2Q / RS Stock #: 70715511

Banner Engineering

Banner Engineering TL50BLRY2Q

Mfr. Part #: TL50BLRY2Q
RS Stock #: 70715511

Description

Tl50Bl Tower Light, 2-Color Indicator, Voltage, TL50BL Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$184.47

3

$170.91

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
52956
Connection Type
Integral QD
Housing Color
Black
Housing Material
ABS/Polycarbonate
Housing Style
Tower Light
Illumination
Yes
Input
Bimodal NPN ; PNP
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
30 mm
NEMA Rating
IP67
Number of Pins
4
Supply Voltage
12-30 V dc/24 V ac VAC

Overview