Skip to content

Banner Engineering T30UXDB

With Discrete Output, Range,200 mm To 2 M, Input, 10 To 30V Dc,T30Ux Series

Mfr. Part #: T30UXDB / RS Stock #: 70167750

Banner Engineering

Banner Engineering T30UXDB

Mfr. Part #: T30UXDB
RS Stock #: 70167750

Description

With Discrete Output, Range,200 mm To 2 M, Input, 10 To 30V Dc,T30Ux Series

In Stock:

1

Price

Qty.

Standard Price

1

$398.00

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
79998
Body Diameter
30 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
PBT
Housing Style
Barrel
Indicator
LED(s)
Input Output
Discrete
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
200-2000 mm
Minimum Operating Temperature
-40 °C
Mounting Type
30 mm Threaded
NEMA Rating
6
NEMA Type
6
Number of Pins
4
Output
NPN/PNP-NO/NC
Power Supply
10-30 V dc W
Primary Type
Ultrasonic Proximity Sensors
Response Time
92 ms
Sensing Mode
Diffuse
Sensing Range
2000
Supply Voltage
30 VDC

Overview

Compact, right-angle ultrasonic sensors with built-in temperature compensation. Available in analog or configurable discrete models. Features:
  • Compact, Self-Contained, Right-Angle Sensor Package with Fully Encapsulated Electronics
  • 1, 2 and 3 m Versions with Short Dead Zones (10% of Max. Range)
  • Built-In Temperature Compensation
  • Fast, Easy-to-Use TEACH-Mode Configuration; No Potentiometer Adjustments
  • Remote TEACH for Security and Convenience
  • Wide Operating Temperature Range of -40°C to +70°C
  • Outputs Can Be Set for Either NPN (Sinking) or PNP (Sourcing), Normally Open (NO) or Normally Closed (NC)
  • 2 m Integral Cable Models Listed (Euro-Style QD Available)
  • Accessories Available: Cordsets and Brackets