Skip to content

Banner Engineering SOLUTIONSKIT9-VIBE

Vibration Solution Kit, 900Mhz, 1 Node/1 Sensor, 10in, Wireless Solutions Series

Mfr. Part #: SOLUTIONSKIT9-VIBE / RS Stock #: 71321311

Banner Engineering

Banner Engineering SOLUTIONSKIT9-VIBE

Mfr. Part #: SOLUTIONSKIT9-VIBE
RS Stock #: 71321311

Description

Vibration Solution Kit, 900Mhz, 1 Node/1 Sensor, 10in, Wireless Solutions Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3,260.00

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
805796

Overview

Banner Wireless Solutions Kit Series SOLUTIONSKIT9-VIBE — Fully Integrated, Easy-to-Use Solutions That Solve Specific Applications:

The Solutions Kit provides visual status of up to 16 Banner QM42VT1 Sensor Nodes (assets) that are bound to the included DXM Wireless Controller. This provides a simple “Check Engine Light” of the asset being monitored. The Solution Kit uses a modified version of the Banner Vibration Monitoring and Predictive Maintenance Solutions Guide configuration files to program the Wireless Controller. The Q45 Nodes take a data sample every 5 minutes and the software uses the raw data to detect if an asset is running, create a baseline of the four vibration characteristics (RMS Velocity and High Frequency Acceleration on Z and X axis), and generate warning and alarm thresholds for those characteristics. Wireless Solutions Kits are fully integrated and easy-to-use solutions for monitoring assets and solving specific applications. They are designed to make it easy for users of any experience level to setup a wireless network, collect remote data, and create visualization tools, warnings, and alarms.

Included with the Vibration Monitoring and Predictive Maintenance Solutions Kit:
  • 10” Banner Touch Screen HMI with Ethernet connection (THM101CE)
  • DXM700 Wireless Controller
  • 5-port Ethernet switch
  • 24 VDC, 1.3A power supply
  • 6 A C6 miniature circuit breaker
  • 14 inch × 12 inch polycarbonate enclosure, DIN rails

    Features:
  • No programming is required. Plug in the box, bind the nodes through the HMI screen, install the sensors and nodes, and start collecting data
  • Includes pre-programmed DXM700 wireless controller, pre-programmed 25.5 cm (10.1 inch) touchscreen HMI, and 5-port industrial Ethernet switch
  • HMI provides graphical displays of collected data, baselines, thresholds, warnings, and alarms
  • Access raw data right on the HMI or via the cloud from any network accessible location
  • View up to 7 days of data history on HMI screen and archive over 30 days of logged data in CSV files
  • Increase productivity by using warnings and alarms to quickly identify and resolve potential issues

    Applications:
  • Monitor vibrations and current of any critical asset for predictive maintenance or need for full spectrum analysis.
  • Identify abnormal asset conditions caused by misalignment, unbalance, bearing failures, pump cavitation, blade damage etc.
  • Use on almost any asset such as motors, fans, compressors, pumps, etc.