Banner Engineering SM312FVQD
Sensor Amplifier, Fiber Optic, 10-30 DC, NPN PNP, IP67, M12 QD, MINI-BEAM Series
Mfr. Part #: SM312FVQD / RS Stock #: 70168070
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$148.00
Additional Inventory
On order:
21
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
26990
Connection
Integral QD
Enclosure Rating
NEMA1 ; NEMA2 ; NEMA3 ; NEMA3S ; NEMA4 ; NEMA4X ; NEMA6 ; NEMA12
Housing Material
Thermoplastic
Housing Style
Rectangular with M18 Barrel
Indicator
Indicator LEDs
Input Output
Discrete
IP Rating
IP67
Maximum Operating Temperature
70 °F
Minimum Operating Temperature
-20 °C
Mounting Type
M12 Threaded
NEMA Rating
1 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6 ; 12
NEMA Type
1 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6 ; 12
Number of Pins
4
Output
NPN ; PNP
Output Type
Bipolar (NPN & PNP)
Supply Voltage
10-30 VDC
Termination
Integral QD
Type
Fiber Optic Sensors
Overview
MINI-BEAM Series Fiber Optic Amplifier
Plastic or glass fiber optic sensing in the popular MINI-BEAM sensor housing.
- Self Contained
- Easily Mounted
- IP67 Water Resistance
- Available in DC, AC, or universal voltage