Skip to content

Banner Engineering SM312CVGQD

Photoelectric Sensor, Convergent, GRN, 16mm, 10-30VDC, NPN/PNP, QD, Mini-Beam

Mfr. Part #: SM312CVGQD / RS Stock #: 70167663

Banner Engineering

Banner Engineering SM312CVGQD

Mfr. Part #: SM312CVGQD
RS Stock #: 70167663

Description

Photoelectric Sensor, Convergent, GRN, 16mm, 10-30VDC, NPN/PNP, QD, Mini-Beam

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$177.00

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
50985
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
16 mm
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
1 ms
Sensing Mode
Convergent
Sensing Range
16
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors

Overview

Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Turck Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.