Skip to content

Banner Engineering SM2A312DQD

Photoelectric Sensor, Diffuse, 380mm, 24-240VAC, SSAC, QD, Mini-Beam Series

Mfr. Part #: SM2A312DQD / RS Stock #: 70167373

Banner Engineering

Banner Engineering SM2A312DQD

Mfr. Part #: SM2A312DQD
RS Stock #: 70167373

Description

Photoelectric Sensor, Diffuse, 380mm, 24-240VAC, SSAC, QD, Mini-Beam Series

In Stock:

120

Price

Qty.

Standard Price

1

$184.00

Additional Inventory

On order:

61

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
26841
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Solid-State AC Switch
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
380 mm
Mechanical Angle
8 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M30 Threaded
NEMA Rating
1 ; 12 ; 13 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
3
Output
SPST Relay
Response Time
8 ms
Sensing Mode
Diffuse
Sensing Range
380
Supply Voltage
24-240 VAC
Switching Current
300 mA
Technology
Photoelectric
Turn On Delay Time
300 ms
Type
Reflective Sensors

Overview

Self Contained AC Operated Diffuse Mode Proximity Sensor


  • Compact, Modulated, Self Contained Diffuse Mode Sensor for 24-240V ac Operation
  • Range to 380 mm (15 in.) Referenced to 90% Reflectance White Test Card
  • Switch Selectable for Light Operate or Dark Operate
  • SPST SCR Output up to 300mA; Low Leakage Current and Saturation Voltage
  • Rugged, Epoxy-Encapsulated Construction meets NEMA 1, 2, 3, 3S, 4, 4X, 12 and 13; IEC IP67