Skip to content

Banner Engineering SLSP14-300Q88

LP Light Curtain, 0.1-6M, 14mm Resolution, 300mm, 40 Beams, QDC, 72380

Mfr. Part #: SLSP14-300Q88 / RS Stock #: 70385857

Banner Engineering

Banner Engineering SLSP14-300Q88

Mfr. Part #: SLSP14-300Q88
RS Stock #: 70385857

Description

LP Light Curtain, 0.1-6M, 14mm Resolution, 300mm, 40 Beams, QDC, 72380

In Stock:

2

Price

Qty.

Standard Price

1

$1,904.00

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
72380
Connector Type
M12
Dimensions
14.65 in L
Family Name
EZ-SCREEN Systems Family
Housing Finish
Yellow Polyester
Housing Material
Aluminum
IP Rating
IP65
Number of Beams
40
Operating Temperature
0 to 55 °C
Operating Voltage
24 V
Recovery Time
33-220 / 109-800 ns
Response Time
15 µs
Sensing Range
6 m
Supply Current
375 mA max. A
Vibration
10-55 Hz at 0.35 mm

Overview

Banner EZ-SCREEN Family LS Series | SLSP14 - Standard Emitter and Receiver Models (Non-Cascadable) - 14 mm Resolution:

EZ-SCREEN LS light curtains are intuitive, easy-to-use safety devices used for machine safeguarding. They are built to withstand challenges commonly found in manufacturing and packaging environments.

SLSP14 Features:
  • Emitter: Bi-color red/green Status indicator - shows whether power is applied, and whether the emitter is in RUN mode, TEST mode, or Lockout condition
  • 1-Digit Diagnostic Display - indicates specific error or configuration conditions
  • Receiver: Bi-color red/green Zone indicators
  • Show status of a group of beams: aligned and clear, or blocked and/or misaligned
  • Yellow Reset indicator - shows System status: RUN mode or waiting for a reset
  • Bi-color red/green Status indicator - shows System status: Reduced Resolution enabled, outputs are ON or OFF, or the System is in Lockout condition
  • 3-Digit Diagnostic Display - indicates specific error, configuration conditions, or total number of blocked beams

    EZ-SCREEN Family Features:
  • Full featured models with options to meet a wide range of applications
  • 14, 23 & 40 mm resolution (detection capability)
  • 12 meter range
  • Heavy-duty aluminum housing and recessed window to avoid damage in harsh environments
  • End-to-end sensing
  • Highly visible alignment and diagnostic indicators
  • Available in 23 defined area heights from 280 to 1820 mm in 70 mm increments
  • External device monitoring, auxiliary fault options and scan code select included (with 8-pin connectors)
  • IP65/IP67 environmental rating with IP69K models available
  • Cascade capable models available
  • Remote fixed blanking to ignore stationary objects
  • Optional status indicator or fixed blanking control with cascade models