Banner Engineering SLPP25-830P88
Light Curtain, Low Profile Pair, 830mm, 42 Beams, 25mm Res, 7m Range, LP Series
Mfr. Part #: SLPP25-830P88 / RS Stock #: 70712201
Price
Qty.
Standard Price
1
$2,754.00
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
83740
Connector Type
M12 Pigtail ; Yellow
Dimensions
32.68 in L
Family Name
EZ-SCREEN Systems Family
Housing Finish
Yellow Polyester
Housing Material
Aluminum
IP Rating
IP65
Number of Beams
42
Operating Temperature
0 to 55 °C
Operating Voltage
24 V
Recovery Time
33-220 / 109-800 ns
Resolution
25 mm
Response Time
22.5 ms
Sensing Range
0.1-7 m
Supply Current
210 mA max. A
Vibration
10-55 Hz at 0.35 mm
Overview
Banner EZ-SCREEN Family LP Series - Low-Profile, Full Feature Compact Type 4 Safety Light Curtains:
The space-saving, compact profile of the EZ-SCREEN LP is ideal for smaller machines, yet robust enough to meet the demands of large power presses.
LP Features:
Positions first and last beam at the ends for continuous sensing included side-mount brackets allow no "dead" zone
14 mm or 25 mm resolution defined area heights from 270 mm to 1810 mm (10.6 to 71.2 inches)
Compact profile and multiple mounting options make EZ-SCREEN LP Safety Light Curtains a perfect fit for a wide range of machine safety applications
Exceeds OSHA/ANSI Control Reliability requirements, certified to cULus NIPF, and CE certified to Type 4, Category 4PLe and SIL 3
Available in nickel-plated housings for ESD-safe applications, clear anodized aluminum housing or "safety" yellow powder-coat housing
EZ-SCREEN LP Cascade models allow four systems-of any length and resolution-to be connected in series, forming a single safety device
Provides response times as fast as 8 milliseconds with detection ranges up to 7 m
Cascading adds only 2 ms to overall response time for each additional segment
EZ-SCREEN Family Features:
Full featured models with options to meet a wide range of applications
14, 23 & 40 mm resolution (detection capability)
12 meter range
Heavy-duty aluminum housing and recessed window to avoid damage in harsh environments
End-to-end sensing
Highly visible alignment and diagnostic indicators
Available in 23 defined area heights from 280 to 1820 mm in 70 mm increments
External device monitoring, auxiliary fault options and scan code select included (with 8-pin connectors)
IP65/IP67 environmental rating with IP69K models available
Cascade capable models available
Remote fixed blanking to ignore stationary objects
Optional status indicator or fixed blanking control with cascade models
The space-saving, compact profile of the EZ-SCREEN LP is ideal for smaller machines, yet robust enough to meet the demands of large power presses.
LP Features:
EZ-SCREEN Family Features: