Skip to content

Banner Engineering SI-QS90ME

Interlock Switch, Key/Tongue, 2NC, 10A, 110VAC, Screw Terminal, SI-QS Series

Mfr. Part #: SI-QS90ME / RS Stock #: 70168659

Banner Engineering

Banner Engineering SI-QS90ME

Mfr. Part #: SI-QS90ME
RS Stock #: 70168659

Description

Interlock Switch, Key/Tongue, 2NC, 10A, 110VAC, Screw Terminal, SI-QS Series

In Stock:

8

Price

Qty.

Standard Price

1

$95.16

5

$90.40

10

$87.55

25

$84.69

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Rigid In-Line
Actuator Type
Key/Tongue
Alternate Mfr Part Number
46706
Connection Type
Wiring Chamber
Contact Current Rating
6 A
Contact Form
DPST-NC
Contact Voltage
230 VAC
Current Rating
6 A
Housing Material
Thermoplastic
Housing Style
Flat Pack
IP Rating
IP65
Mounting Type
Panel Mount
Termination
Screw
Voltage Rating
230 V

Overview

Turck SI-QS Series Machine Safety Switches
The SI-QS series safety switches feature positive opening safety contacts and are not dependent upon springs. In order to minimize intentional tampering or defeat they utilize mechanically coded actuators with two independent operating elements. The head can rotate allowing actuator engagement from front or back or either of two top positions.