Banner Engineering SI-LS42WMSG
Solenoid Interlock Switch, Spring Lock, 110/230 VAC, 17006, SI-LS42 Series
Mfr. Part #: SI-LS42WMSG / RS Stock #: 70710946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$487.81
3
$443.91
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Rigid In-Line
Actuator Type
Key/Tongue
Alternate Mfr Part Number
17006
Connection Type
Wiring Chamber
Housing Material
Thermoplastic
Housing Style
Spring Lock, Solenoid Unlock
IP Rating
IP67
Solenoid Voltage
110V/230 V ac V
Special Features
Spring Lock ; Solenoid Unlock
Supply Voltage
110 VAC V ; 230 VAC V
Type
Spring Locking