Banner Engineering SI-LS42DMSIF
Solenoid Interlock Switch, 24VAC/24VDC, 61414, SI-LS42 Series
Mfr. Part #: SI-LS42DMSIF / RS Stock #: 70235068
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$415.00
3
$381.80
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Flexible In-Line
Actuator Type
Key/Tongue
Alternate Mfr Part Number
61414
Connection Type
Wiring Chamber
Housing Material
Thermoplastic
Housing Style
Spring Lock, Solenoid Unlock
IP Rating
IP67
Solenoid Voltage
24 V ac/dc V
Special Features
Spring Unlock ; Solenoid Lock
Supply Voltage
24 VAC V ; 24 VDC V
Type
Solenoid Locking
Voltage Rating
24 V
Overview
Features: Positive Opening Safety Contacts Per IEC 60947-5-1 Compact Plastic or Metal Limit-Switch Style with Two Independent Operating Elements to Minimize Intentional Tampering or Defeat Flexible Actuators with Multiple Engagement Positions Hinge-Style Switches with 0-180° or 0-270° Operating Range Rope Pull Switches for Multiple Location-Emergency Shutdown