Skip to content

Banner Engineering SI-LS42DMMG

Solenoid Locking Interlock Switch, 24 VAC/DC, SI-LS42 Series

Mfr. Part #: SI-LS42DMMG / RS Stock #: 70168039

Banner Engineering

Banner Engineering SI-LS42DMMG

Mfr. Part #: SI-LS42DMMG
RS Stock #: 70168039

Description

Solenoid Locking Interlock Switch, 24 VAC/DC, SI-LS42 Series

In Stock:

3

Price

Qty.

Standard Price

1

$361.00

3

$332.12

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Rigid In-Line
Actuator Type
Key/Tongue
Alternate Mfr Part Number
60082
Connection Type
Wiring Chamber
Contact Form
2 NC + 2 NO
Housing Material
Thermoplastic
Housing Style
Solenoid Lock, Spring Unlock
IP Rating
IP67
Solenoid Voltage
24 V ac/dc V
Special Features
Spring Unlock ; Solenoid Lock
Supply Voltage
24 VAC VAC ; 24 VDC VAC
Type
Solenoid Locking
Voltage Rating
24 V

Overview

Turck SI-LS42 Series Safety Interlocking Switches
The SI-LS42 series safety interlocking switches come with guard locking capability. This makes it possible for them to be used to secure a guard (or gate) such that the hazard has time to stop before the guard can be opened. As such the guard can be located closer to the hazard making access to the hazard for maintenance easier yet still maintaining the safety of the operator.