Banner Engineering S126EQDP
Photoelectric Sensor, Emitter, 15m, 10-30VDC, QD, S12-2
Mfr. Part #: S126EQDP / RS Stock #: 70345852
Price
Qty.
Standard Price
1
$83.00
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
41564
Body Diameter
12 in
Body Style
Cylindrical
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Solid-State DC Switch
IP Rating
IP67
Lens Material
Polycarbonate
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
15 m
Mechanical Angle
3 On, 1.5 Off Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M12 Threaded
NEMA Rating
6P
Number of Pins
4
Response Time
3 on, 1.5 off ms
Sensing Mode
Emitter
Sensing Range
15000
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Through Beam Sensors
Overview
EZ-BEAM series
Turck Banner EZ-BEAM series are opposed-mode sensor pairs with a plastic threaded barrel housing. The EZ-BEAM series offers a large sensing range as well as complementary normally open and normally closed outputs.
Turck Banner EZ-BEAM series are opposed-mode sensor pairs with a plastic threaded barrel housing. The EZ-BEAM series offers a large sensing range as well as complementary normally open and normally closed outputs.