Banner Engineering QS18VP6LPQ8
Photoelectric Sensor, Polarized Retro, 3.5m, 10-30VDC, PNP, QS18 Series
Mfr. Part #: QS18VP6LPQ8 / RS Stock #: 70168328
Price
Qty.
Standard Price
1
$90.00
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
66452
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
3.5 m
Mechanical Angle
0.6 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.6 ms
Sensing Range
3500
Supply Voltage
10-30 VDC
Technology
630 nm Visible Red
Turn On Delay Time
100 ms
Type
Retroreflective Sensors
Overview
WORLD-BEAM QS18
Miniature self-contained photoelectric sensors in universal housing
Easily fits (or retrofits) almost any mounting situation
Exceptional optical performance, comparable to larger "MINI-style" or barrel sensors
10 to 30V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded "nose"
Less than 1 millisecond output response for excellent sensing repeatability
Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style pigtail QD
Miniature self-contained photoelectric sensors in universal housing