Skip to content

Banner Engineering Q85VR3DL-T9

Photoelectric Sensor, Diffuse, 1m, 12-240VDC/24-240VAC, SPDT, Terminal, Q85

Mfr. Part #: Q85VR3DL-T9 / RS Stock #: 70168317

Banner Engineering

Banner Engineering Q85VR3DL-T9

Mfr. Part #: Q85VR3DL-T9
RS Stock #: 70168317

Description

Photoelectric Sensor, Diffuse, 1m, 12-240VDC/24-240VAC, SPDT, Terminal, Q85

In Stock:

35

Price

Qty.

Standard Price

1

$228.00

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
31537
Connection Type
Screws
Housing Material
Thermoplastic
Humidity
90 %RH
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
1 m
Mechanical Angle
20 Degree(s)
Minimum Operating Temperature
-25 °C
NEMA Rating
13
Number of Pins
5
Operation
Dark-ON ; Light-ON
Output
SPDT Relay
Sensing Mode
Diffuse
Supply Voltage
24-240 VAC ; 12-240 VDC
Type
Reflective Sensors

Overview

Q85 Series Opposed Mode Sensors
The Turck Banner Q85 series opposed-mode sensors are an economical opposed-mode sensor that is in rugged design that exceeds NEMA-6P and IEC 67 standards.The Q85 series of sensors operate from 24 to 240VAC or 12 to 240VDC and are totally self-contained.