Banner Engineering Q130RA-2450-AFQ
Radar Sensor, Bipolar Outputs, Range 1 To 40 Meters Single Zone, R-Gage Series
Mfr. Part #: Q130RA-2450-AFQ / RS Stock #: 71701181
Price
Qty.
Standard Price
1
$1,104.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
806646
Body Style
Rectangular
Connection Type
M12 5-Pin
Features
Configurable Outputs ; Response Speed 50/100 Ms ; Short Circuit Protection
Housing Material
ABS/Polycarbonate
IP Rating
IP67
Maximum Operating Temperature
65 °C
Measurement Range
1-40 m
Minimum Operating Temperature
-40 °C
Mounting Type
Bracket Mount
Output
NPN/PNP-NO/NC
Supply Voltage
12-30 VDC
Switching Current
50 mA
Overview
The R-GAGE sensor emits a well-defined beam of high-frequency radio waves from an internal antenna. Some of this emitted energy reflects back to the receiving antenna. Signal processing electronics in the sensor determine the distance from the sensor to the object based on the time delay of the return signal. The sensor can be configured (using a PC or remote input wire) to sense objects up to a specific distance, ignoring objects beyond this distance (also called background suppression).
Features:
Radar-Based Sensors for Detection of Moving and Stationary Targets
FMCW radar detects moving and stationary objects
Adjustable sensing field—ignores objects beyond set point
Easy setup and configuration of range, sensitivity, and output using the Banner Radar Configuration Software and Pro Converter Cable
Sensing functions are unaffected by wind, falling rain or snow, fog, humidity, air temperatures, or light
Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band
Rugged IP67 housing withstands harsh environments
Features: