Banner Engineering LT3PUQ
Sensor, Photoelectric, Diffuse, TOF, 0.3-5m Range, Laser Distance Measure, 65507
Mfr. Part #: LT3PUQ / RS Stock #: 70248354
Price
Qty.
Standard Price
1
$2,025.00
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
65507
Body Style
Rectangular
Connection Type
Connector
Cover Material
ABS ; Polycarbonate
Housing Material
ABS
Indicator
LED(s)
Input Output
Analog & Discrete
IP Rating
IP67
Light Source
Laser
Maximum Operating Temperature
50 °C
Measurement Range
5 m
NEMA Rating
6
Number of Pins
8
Power Supply
12-24 V dc W
Sensing Mode
Diffuse
Sensing Range
5000
Supply Voltage
12-24 VDC
Type
Time-of-Flight Sensors