Banner Engineering K70LGYRPQ
Indicator EZ-Light 3 Color Indicator 12-30 VDC IP65 Green Red Yellow
Mfr. Part #: K70LGYRPQ / RS Stock #: 71586688
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$165.90
3
$153.71
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
97880
Color
Green ; Red ; Yellow
Lamp Type
LED
Mounting Hole Size
1.18 in in ; 30 mm in
Supply Voltage
12-30 VDC