Skip to content

Banner Engineering K50ABTRGH

Pick-to-Light Touch Button, 50mm, 12-30VDC, WHT OFF/GRN ON, 2m CBL, K50 Series

Mfr. Part #: K50ABTRGH / RS Stock #: 70701319

Banner Engineering

Banner Engineering K50ABTRGH

Mfr. Part #: K50ABTRGH
RS Stock #: 70701319

Description

Pick-to-Light Touch Button, 50mm, 12-30VDC, WHT OFF/GRN ON, 2m CBL, K50 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$193.86

3

$179.61

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
30265
Base Diameter
30 mm
Connection Type
2 m Cable
Contact Form
SPST-NO
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
IP Rating
IP67 ; IP69K
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Size
1.18 in ; mm ; 30 in
Number of Pins
5
Operation
Momentary
Output
NPN/PNP
Sensing Mode
Capacitive
Supply Voltage
12-30 VDC