Skip to content

Banner Engineering BRT-77X77C

RETROREFLECTIVE TARGET: RECTANGULAR -77X77MM REFLECTIVITY FACTOR: 2.0 MAX. TEM

Mfr. Part #: BRT-77X77C / RS Stock #: 70167674

Banner Engineering

Banner Engineering BRT-77X77C

Mfr. Part #: BRT-77X77C
RS Stock #: 70167674

Description

RETROREFLECTIVE TARGET: RECTANGULAR -77X77MM REFLECTIVITY FACTOR: 2.0 MAX. TEM

In Stock:

11

Price

Qty.

Standard Price

1

$24.00

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
49816
Dimensions
3.03 in H X 0.00 in W
Maximum Operating Temperature
50 °C
Reflectivity Factor
2
Shape
Square

Overview

Features:
  • Banner Offers a Complete Line of High-Quality Acrylic Targets, High-Temperature Targets and Adhesive-Backed Retroreflective Tapes (Not Shown)
  • Numerous Sizes, Shapes and Mounting Options Meet Your Application Requirements
  • New High-Reflectivity Models Dramatically Increase Sensing Ranges, with Reflectivity Factors Up-to-3x
  • Maximum Temperature Ratings Range from 50°C to 480°C
  • Various Mounting Options Are Available