B&K Precision 302
Phase & Motor Rotation Meter 3 Phase Supply Side and Load Side Tester
Mfr. Part #: 302 / RS Stock #: 70146181
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.00
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Phase & Motor Rotation
Configuration
Handheld
Display Type
LED
Includes
Primary Type
Phase Rotation Meter
Type
Phase Sequence
Overview
The model 302 is a 3 Phase Presence and Rotation Meter combined with a 3 Phase Motor Rotation Tester. It is the quickest and easiest way for servicing, repairing and electrical maintenance of 3 phase systems and 3 phase rotating machinery. It can be utilized on a 3 Phase Powered System (the supply side) or on a Three Phase Un-powered Motor (the load side) without having to worry about damage to the tester. When utilized on a 3 Phase Powered System, the instrument is then utilized as a 3 Phase Presence and Rotation Indicator. When utilized on a Three Phase Un-powered Motor, the instrument is then utilized as a 3 Phase Motor Rotation Tester. When utilized on a 3 Phase Powered System, this instrument is a rotary field indication instrument which display all three Phase by lighting up it's corresponding LED. It displays the rotation (clockwise or counter-clockwise) on a LED. When utilized on a 3 Phase Un-powered Motor, it is also possible to determine the motor connections U, V, W without a live circuit to avoid subsequent damages of e.g. pumps to reversed motor rotation. It displays the rotation (clockwise or counter-clockwise) on a LED.
Features:
Indicates Phase Presence
Indicates Phase Rotation
Indicates Motor Rotation / Wiring
Indicates Battery Status
Phase Rotation and Motor Rotation Indication works from as low as 1Vac
Small and rugged enclosure
Phase and Motor Rotation Indicator works from as low as 1Vac
Color Coded test Leads
Phase Presence Indication from as low as 100Vac
Very Low Consumption
Fused
Lightweight, Robust & Compact
Works from 2 Hz to 400Hz Sine
IEC/EN 61010-1 CAT III / 600V / CE
Features: